Parametric results for: SF23G under Rectifier Diodes

Filter Your Search

1 - 10 of 50 results

|
-
Manufacturer Part Number: sf23g
Select parts from the table below to compare.
Compare
Compare
SF23G
Yangzhou Yangjie Electronics Co Ltd
$0.0321 Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 O-PALF-W2 e3 DO-204AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
SF23GB0
Taiwan Semiconductor
Check for Price Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 50 A 1 O-PALF-W2 e3 AEC-Q101 DO-15 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80
SF23GR0G
Taiwan Semiconductor
Check for Price Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 50 A 1 O-PALF-W2 AEC-Q101 DO-15 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80
SF23G
HY Electronic Corp
Check for Price Contact Manufacturer 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 EFFICIENCY 50 A 1 O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL HY ELECTRONIC CORP O-PALF-W2 unknown EAR99 8541.10.00.80
SF23GHA0G
Taiwan Semiconductor
Check for Price Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 O-PALF-W2 AEC-Q101 DO-204AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-15, 2 PIN not_compliant
SF23GP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-15, 2 PIN unknown DO-15 2
SF23G-H
Formosa Microsemi Co Ltd
Check for Price Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SUPER FAST RECOVERY 60 A 1 O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FORMOSA MICROSEMI CO LTD O-PALF-W2 unknown EAR99 8541.10.00.80
SF23G
Goodwork Semiconductor Co Ltd
Check for Price Contact Manufacturer GOODWORK SEMICONDUCTOR CO LTD unknown EAR99
SF23GD1
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 O-PALF-W2 e3 DO-204AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
SF23G-BP-HF
Micro Commercial Components
Check for Price Yes Not Recommended 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 HIGH RELIABILITY SUPER FAST RECOVERY 50 A 1 O-PALF-W2 e3 DO-15 1 150 °C -65 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80