Parametric results for: SF21-T3-LF under Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sf21t3lf
Select parts from the table below to compare.
Compare
Part Number
SF21-T3-LF
Won-Top Electronics Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Reverse Recovery Time-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 2 A 35 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 HIGH RELIABILITY GENERAL PURPOSE 50 A 1 O-PALF-W2 e3 DO-15 2 125 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-15 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80
Compare
SF21-T3-LF
Won-Top Electronics Co Ltd
Check for Price Buy Yes Yes Active 2 A 35 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 HIGH RELIABILITY GENERAL PURPOSE 50 A 1 O-PALF-W2 e3 DO-15 2 125 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-15 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80