Parametric results for: SF20Z2031AALQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf20z2031aalq
Select parts from the table below to compare.
Compare
Compare
SF20Z2031AALQ
Walsin Technology Corporation
Check for Price Yes Active 2.03 kΩ 0.05 % 500 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER/PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 5 mm 2.5 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30