Filter Your Search
1 - 2 of 2 results
|
SF18SR0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||
|
SF18SR0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |