Filter Your Search
1 - 10 of 10 results
|
SF18GL-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
SF18GL
Galaxy Microelectronics
|
Check for Price | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | O-PALF-W2 | MIL-STD-202 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | A-405 | 8541.10.00.80 | ||||||||||
|
SF18GL-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
SF18GL-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
SF18GL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
SF18GL-Z41-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 30 A | 1 | 600 V | O-XALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SF18GL-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
SF18GL-Z41-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 30 A | 1 | 600 V | O-XALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SF18GL
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | O-PALF-W2 | MIL-STD-202 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SF18GL-AP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |