Filter Your Search
1 - 10 of 74 results
|
SF1644-6001
Amphenol SV Microwave
|
$77.8934 | Active | 1 | 1.5 mΩ | 50 Ω | FEMALE | PANEL | POLYTETRAFLUOROETHYLENE | STEEL | STRAIGHT | RF CONNECTOR | 700VAC V | 5 GΩ | 1 | 50 GHz | -70 °C | 80 °C | JACK | SEMI-RIGID | COAX | LOCKING | SOLDER | 0.485 inch | 0.103 inch | SV MICROWAVE INC | unknown | EAR99 | 8536.69.40.10 | Amphenol SV MICROWAVE | ||||||||||||||||||||||||||||||||||||
|
SF164D
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | e0 | 150 °C | MAX-LION CORP | unknown | EAR99 | RECTIFIER DIODE | 975 mV | 125 A | 16 A | 200 V | 35 ns | NO | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SF164AC
Rectron Semiconductor
|
Check for Price | Yes | Active | 150 °C | RECTRON LTD | compliant | EAR99 | RECTIFIER DIODE | 1 V | 150 A | 16 A | 200 V | NO | 1 | 260 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF164A
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | COMMON ANODE, 2 ELEMENTS | UL RECOGNIZED | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | RECTIFIER DIODE | 125 A | 16 A | 200 V | 35 ns | NO | TO-220AB | R-PSFM-T3 | 3 | SUPER FAST RECOVERY | ANODE | SILICON | TO-220AB | R-PSFM-T3 | 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||||||||||
|
SF164CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | HIGH RELIABILITY | COMMON ANODE, 2 ELEMENTS | e3 | -65 °C | 150 °C | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | RECTIFIER DIODE | 1 V | 125 A | 16 A | 200 V | 35 ns | NO | MATTE TIN | 1 | 260 | TO-220AB | R-PSFM-T3 | 3 | SUPER FAST RECOVERY | SILICON | TO-220AB | R-PSFM-T3 | 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||
|
SF164-A
Diodes Incorporated
|
Check for Price | Obsolete | COMMON CATHODE, 2 ELEMENTS | -65 °C | 175 °C | DIODES INC | unknown | RECTIFIER DIODE | 975 mV | 125 A | 16 A | 200 V | 35 ns | NO | SUPER FAST RECOVERY | CATHODE | SILICON | R-PSFM-T3 | 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | THROUGH-HOLE | SINGLE | 10 µA | |||||||||||||||||||||||||||||||||||||
|
SF164D{TUBE}
Diodes Incorporated
|
Check for Price | Obsolete | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | -65 °C | 175 °C | DIODES INC | unknown | EAR99 | 8541.10.00.80 | RECTIFIER DIODE | 975 mV | 125 A | 16 A | 200 V | 35 ns | NO | R-PSFM-T3 | SUPER FAST RECOVERY | ANODE AND CATHODE | SILICON | R-PSFM-T3 | 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | THROUGH-HOLE | SINGLE | 10 µA | ||||||||||||||||||||||||||||||||||
|
SF164C
International Semiconductor Inc
|
Check for Price | Obsolete | 150 °C | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | RECTIFIER DIODE | 975 mV | 125 A | 16 A | 200 V | 35 ns | NO | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF164AS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | HIGH RELIABILITY, LOW NOISE | COMMON ANODE, 2 ELEMENTS | e3 | -55 °C | 150 °C | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | RECTIFIER DIODE | 150 A | 16 A | 200 V | 35 ns | YES | MATTE TIN | 1 | 260 | TO-263 | PLASTIC, D2PAK-3 | 3 | SUPER FAST RECOVERY | SILICON | R-PSSO-G2 | 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | GULL WING | SINGLE | ||||||||||||||||||||||||||||
|
SF164
Surge Components Inc
|
Check for Price | Obsolete | SINGLE | SURGE COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | RECTIFIER DIODE | 200 A | 16 A | 35 ns | NO | TO-3P | R-PSFM-T3 | 3 | SUPER FAST RECOVERY | SILICON | R-PSFM-T3 | 1 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | THROUGH-HOLE | SINGLE |