Filter Your Search
1 - 10 of 24 results
|
SF1603G
RFE International Inc
|
Check for Price | Contact Manufacturer | 16 A | 975 mV | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | GENERAL PURPOSE | 125 A | 1 | 125 °C | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
SF1603
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 16 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | ||||||||||||
|
SF1603GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 975 mV | 35 ns | RECTIFIER DIODE | NO | 150 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
SF1603PTC0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||||
|
SF1603GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 975 mV | 35 ns | RECTIFIER DIODE | NO | 150 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
SF1603GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SF1603
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 16 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 200 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | |||||||||||
|
SF1603
RFE International Inc
|
Check for Price | Contact Manufacturer | 12 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | GENERAL PURPOSE | 125 A | 1 | 150 °C | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||
|
SF1603PTC0
Taiwan Semiconductor
|
Check for Price | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | TO-3P, 3 PIN | 8541.10.00.80 | |||||||||
|
SF1603PT
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS; SNUBBER DIODE | EFFICIENCY | 150 A | 1 | 150 V | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED; IEC-61249-2-21 | TO-247AD | 1 | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | GREEN, PLASTIC, TO-3P, 3 PIN | 8541.10.00.80 |