Parametric results for: SF12Z6120CTLQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf12z6120ctlq
Select parts from the table below to compare.
Compare
Compare
SF12Z6120CTLQ
Walsin Technology Corporation
Check for Price Yes Active 612 Ω 0.25 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30