Filter Your Search
1 - 1 of 1 results
|
SF12R2551AALQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 2.55 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |