Parametric results for: SF11 under Rectifier Diodes

Filter Your Search

1 - 10 of 698 results

|
-
-
-
-
-
-
Manufacturer Part Number: sf11
Select parts from the table below to compare.
Compare
Compare
SF11
Yangzhou Yangjie Electronics Co Ltd
$0.0224 Yes Contact Manufacturer 1 A 950 mV 35 ns RECTIFIER DIODE SINGLE NO 50 V 1 30 A 1 125 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
SF1186K-3
Murata Manufacturing Co Ltd
$0.4899 Yes Obsolete 1 95 °C -40 °C 5 TR, 7 INCH MURATA MANUFACTURING CO LTD compliant Murata Electronics 1.5754 GHz SAW FILTER 700 µm 50 OHM 1.5 dB 1.45 mm SURFACE MOUNT 50 OHM Ω 1.15 mm
SF1184B-1
Murata Manufacturing Co Ltd
$0.5735 Yes Obsolete TAPE AND REEL 1 85 °C -30 °C 6 MURATA MANUFACTURING CO LTD compliant Murata Electronics 947.5 MHz SAW FILTER 1.3 mm 50 OHM 3.5 dB 3 mm SURFACE MOUNT 50 OHM Ω 3 mm ROHS COMPLIANT, CERAMIC, CASE SM3030-6 CERAMIC
SF1186G
Murata Manufacturing Co Ltd
$0.7054 Yes Obsolete TAPE AND REEL 1 e4 85 °C -40 °C 4 Nickel/Gold (Ni/Au) MURATA MANUFACTURING CO LTD compliant Murata Electronics 1.5754 GHz SAW FILTER 1 mm 50 OHM 2.2 dB 2.62 mm SURFACE MOUNT 50 OHM Ω 2.12 mm CERAMIC, CASE SM2520-4 AEC-Q200
SF1186B-2
Murata Manufacturing Co Ltd
$0.9674 Yes Obsolete TAPE AND REEL 1 85 °C -40 °C 6 MURATA MANUFACTURING CO LTD compliant Murata Electronics 1.5754 GHz SAW FILTER 1.38 mm 50 OHM 3.5 dB 3.13 mm SURFACE MOUNT 50 OHM Ω 3.13 mm ROHS COMPLIANT, CERAMIC, CASE SM3030-6 AEC-Q200 75.42 MHz 40 MHz 40 dB
SF11592A-1092HSL.GN
SUNON USA
$11.8883 Yes Yes Active SUNON INC compliant 91.5 mm 91.5 mm 25.5 mm 36 CFM SLEEVE RADIAL 39 dB 4.57 mmH2O 120 mA 13 W 115 V 2750 rpm AC FAN 280 g
SF11580AT-1082HSL.GN
SUNON USA
$11.8883 Yes Active SUNON INC compliant 80 mm 80 mm 25 mm 21 CFM SLEEVE AXIAL 33 dB 4.57 mmH2O 120 mA 12 W 115 V 2750 rpm AC FAN 260 g
SF11592A-1092HST.GN
SUNON USA
$12.0008 Yes Active SUNON INC compliant 91.5 mm 91.5 mm 25.5 mm 36 CFM SLEEVE RADIAL 39 dB 4.57 mmH2O 120 mA 13 W 115 V 2750 rpm AC FAN 280 g
SF11580A-1083HSL.GN
SUNON USA
$12.0213 Yes Yes Active SUNON INC compliant 80 mm 80 mm 38 mm 30 CFM SLEEVE AXIAL 35 dB 4.57 mmH2O 150 mA 14 W 115 V 2750 rpm AC FAN 340 g
SF11592A-1092HBT.GN
SUNON USA
$13.8962 Yes Active SUNON INC compliant 91.5 mm 91.5 mm 25.5 mm 37 CFM BALL RADIAL 40 dB 4.83 mmH2O 120 mA 13 W 115 V 2850 rpm AC FAN 280 g