Parametric results for: SF10W2490AALQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf10w2490aalq
Select parts from the table below to compare.
Compare
Compare
SF10W2490AALQ
Walsin Technology Corporation
Check for Price Yes Active 249 Ω 0.05 % 250 mW 1210 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30