Parametric results for: SF10U4420DALQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf10u4420dalq
Select parts from the table below to compare.
Compare
Compare
SF10U4420DALQ
Walsin Technology Corporation
Check for Price Yes Active 442 Ω 0.5 % 250 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30