Filter Your Search
1 - 6 of 6 results
|
SF10HG-A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | SUPER-FAST SWITCHING | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
SF10HG
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FAST SWITCH | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SF10HG-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | SUPER-FAST SWITCHING | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
SF10HG
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SF10HGT
Diodes Incorporated
|
Check for Price | No | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | O-PALF-W2 | 2 | unknown | |||||||||
|
SF10HG-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | SUPER-FAST SWITCHING | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |