Filter Your Search
1 - 10 of 37 results
|
SF1020BSG
Galaxy Microelectronics
|
Check for Price | Active | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1020-6/01
Dialight
|
Check for Price | Yes | Obsolete | STANDARDS: IEC 320; CSA; VDE, FASTON | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 6A, 250VAC | PANEL | GENERAL PURPOSE | 3 | ||||||||||||||||||||||||||||||||||||
|
USF1020DS
Galaxy Microelectronics
|
Check for Price | Active | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1020-3/01
Dialight
|
Check for Price | Yes | Obsolete | STANDARDS: IEC 320; CSA; VDE, FASTON | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 3A, 250VAC | PANEL | GENERAL PURPOSE | 3 | ||||||||||||||||||||||||||||||||||||
|
USF1020FC
Galaxy Microelectronics
|
Check for Price | Active | 5 A | 980 mV | 25 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | EFFICIENCY | 80 A | 1 | 200 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | unknown | EAR99 | 8541.10.00.80 | ITO-220AB | ||||||||||||||||||||||||
|
USF1020DC
Galaxy Microelectronics
|
Check for Price | Active | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | TO-252 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
USF1020DCG
Galaxy Microelectronics
|
Check for Price | Active | 5 A | 980 mV | 25 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | TUBE:80 | SUPER FAST RECOVERY | 60 A | 1 | 200 V | R-PSSO-G2 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SF1020-1/01
Dialight Europe
|
Check for Price | Yes | Obsolete | STANDARDS: IEC 320; CSA; VDE, FASTON | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | NO | YES | NO | 1A, 250VAC | PANEL | GENERAL PURPOSE | 3 | ||||||||||||||||||||||||||||||||||||
|
SSF1020
Microsemi Corporation
|
Check for Price | Obsolete | 10 A | SILICON | RECTIFIER DIODE | NO | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | S-MSFM-P3 | e0 | TO-254 | 3 | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | TO-254 | S-MSFM-P3 | 3 | |||||||||||||||||||||||||||||
|
SF1020C
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | TO-220AB | TO-220AB |