Parametric results for: SF10-05G under Rectifier Diodes

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
Manufacturer Part Number: sf1005g
Select parts from the table below to compare.
Compare
Compare
SF1005G
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.3 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 Not Qualified R-PSFM-T3 e3 TO-220AB 1 150 °C -65 °C 260 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC PACKAGE-3 not_compliant EAR99 8541.10.00.80
SF10-05G
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 1 A 35 ns SILICON RECTIFIER DIODE SINGLE NO 500 V 1 GENERAL PURPOSE 1 O-PALF-W2 DO-41 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP O-PALF-W2 unknown EAR99 8541.10.00.80
SF1005GHC0G
Taiwan Semiconductor
Check for Price Active 5 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 e3 AEC-Q101 TO-220AB 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80
SF1005GC0G
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
SF1005-G
Comchip Technology Corporation Ltd
Check for Price Yes Obsolete 10 A 950 mV 25 ns RECTIFIER DIODE SINGLE NO 50 V 1 GENERAL PURPOSE 150 A 1 R-PSFM-T2 TO-220AC 150 °C 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE COMCHIP TECHNOLOGY CO LTD compliant EAR99
SF1005GC0
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80
SF1005GD
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 300 V 2 HIGH RELIABILITY SUPER FAST RECOVERY 125 A 1 R-PSFM-T3 TO-220AB 1 150 °C -65 °C 260 ANODE AND CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80
SF1005GA
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS NO 300 V 2 HIGH RELIABILITY SUPER FAST RECOVERY 125 A 1 R-PSFM-T3 TO-220AB 1 150 °C -65 °C 260 ANODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80
SF1005GD0
Taiwan Semiconductor
Check for Price Obsolete 5 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 TO-220AB 150 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT PURE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80
SF1005GD0G
Taiwan Semiconductor
Check for Price Obsolete 5 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 TO-220AB 150 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT PURE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80