Filter Your Search
1 - 1 of 1 results
|
SF08T2003FALQ
Walsin Technology Corporation
|
Check for Price | Active | 200 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |