Filter Your Search
1 - 1 of 1 results
|
SF08R1152CTLA
Walsin Technology Corporation
|
Check for Price | Active | 11.5 kΩ | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] |