Parametric results for: SF06U2461DTLQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf06u2461dtlq
Select parts from the table below to compare.
Compare
Compare
SF06U2461DTLQ
Walsin Technology Corporation
Check for Price Yes Active 2.46 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30