Filter Your Search
1 - 1 of 1 results
|
SF06T4321FALQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 4.32 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |