Parametric results for: SF06H2613DQL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf06h2613dql
Select parts from the table below to compare.
Compare
Compare
SF06H2613DQL
Walsin Technology Corporation
Check for Price Yes Yes Active 261 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 10 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object],[object Object]