Parametric results for: SF04R5601ATLQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf04r5601atlq
Select parts from the table below to compare.
Compare
Compare
SF04R5601ATLQ
Walsin Technology Corporation
Check for Price Buy Yes Active 5.6 kΩ 0.05 % 100 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30