Filter Your Search
1 - 10 of 13 results
|
SF32-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 3 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | O-PALF-W2 | e0 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-201AD | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SF32-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-201AD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SF32-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 3 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | O-PALF-W2 | e0 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-201AD | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
USF32-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 950 mV | 20 ns | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW POWER LOSS, LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | 100 V | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SF32-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SF32-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SF32-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH SURGE CAPABILITY | SUPER FAST RECOVERY | 110 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SF32-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SUPER FAST RECOVERY | 100 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SF32-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SF32-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 |