Filter Your Search
1 - 10 of 21 results
|
SER3018H-682KE
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 25 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
SER3018H-332KS
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 40 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
SER3018H-332KE
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 40 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
SER3018H-682KT
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 25 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
SER3018H-472KS
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 30 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
SER3018H-333KS
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 10 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
SER3018H-153KE
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 16 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
SER3018H-103KE
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 20 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
SER3018H-103KS
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 20 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
SER3018H-333KT
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.8 mΩ | 10 % | YES | 500 kHz | 28 A | 10 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | Tray | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL IN-LINE | WRAPAROUND | 17.78 mm | 27.94 mm | 26.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |