Parametric results for: SEMIX302GB12 under IGBTs

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: semix302gb12
Select parts from the table below to compare.
Compare
Compare
SEMIX302GB12E4S
SEMIKRON
$165.2376 Yes Active 1.2 kV 6.5 V 463 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR 16 2 20 V POWER CONTROL SILICON 681 ns 342 ns 2.05 V R-XUFM-X16 Not Qualified IEC-60747-1; UL RECOGNIZED 175 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER SEMIKRON INTERNATIONAL FLANGE MOUNT, R-XUFM-X8 16 CASE SEMIX2S compliant EAR99 Semikron
SEMIX302GB12VS
SEMIKRON
$223.0350 Yes Active 1.2 kV 448 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR 16 2 20 V POWER CONTROL SILICON 709 ns 488 ns 2.2 V R-XUFM-X16 Not Qualified UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER SEMIKRON INTERNATIONAL FLANGE MOUNT, R-XUFM-X16 16 compliant EAR99
SEMIX302GB126HDS
SEMIKRON
Check for Price Yes Yes Obsolete 1.2 kV 300 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR 15 2 20 V POWER CONTROL SILICON 700 ns 370 ns 2.1 V R-XUFM-X15 e3/e4 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT TIN/SILVER UNSPECIFIED UPPER SEMIKRON INTERNATIONAL FLANGE MOUNT, R-XUFM-X15 15 CASE SEMIX 2S compliant EAR99
SEMIX302GB12T4S
SEMIKRON
Check for Price Obsolete 1.2 kV 460 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR 15 2 POWER CONTROL SILICON 580 ns 320 ns R-XUFM-X15 Not Qualified 175 °C ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER SEMIKRON INTERNATIONAL FLANGE MOUNT, R-XUFM-X15 15 CASE SEMIX2S compliant EAR99
SEMIX302GB128DS
SEMIKRON
Check for Price Yes Obsolete 1.2 kV 310 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR 15 2 POWER CONTROL SILICON 522 ns 239 ns R-XUFM-X15 e2 Not Qualified ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT TIN SILVER UNSPECIFIED UPPER SEMIKRON INTERNATIONAL FLANGE MOUNT, R-XUFM-X15 15 CASE SEMIX 2S unknown EAR99
SEMIX302GB128D
SEMIKRON
Check for Price Yes Obsolete 1.2 kV 310 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR 11 2 POWER CONTROL SILICON 522 ns 239 ns R-XUFM-X11 e2 Not Qualified IEC-60747-1 ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT TIN SILVER UNSPECIFIED UPPER SEMIKRON INTERNATIONAL CASE SEMIX 2, 11 PIN 11 CASE SEMIX 2 unknown EAR99
SEMIX302GB126HD
SEMIKRON
Check for Price Yes Yes Obsolete 1.2 kV 300 A N-CHANNEL NO SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR 11 2 POWER CONTROL SILICON 700 ns 370 ns R-XUFM-X11 e2 Not Qualified 150 °C ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT TIN SILVER UNSPECIFIED UPPER SEMIKRON INTERNATIONAL FLANGE MOUNT, R-XUFM-X11 11 CASE SEMIX 2 compliant EAR99