Filter Your Search
1 - 10 of 2,014 results
|
RC1608F9310ES
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 931 Ω | 1 % | 100 mW | 0603 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC(PRECISION) | RC(PRECISION) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | SMT, 0603 | compliant | ||||||||
|
RC2012JR22AS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 220 mΩ | 5 % | 125 mW | 2012 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | PRECISION | 70 °C | RC(LOW OHMS) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | SMT, 2012 | compliant | ||
|
RC1608F2490CS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 249 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC1608 | 70 °C | RC(PRECISION) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | SMT, 0603 | compliant | |||
|
RC3216F3320AS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 332 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | RC(PRECISION) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SAMSUNG SEMICONDUCTOR INC | SMT, 1206 | compliant | |||
|
RC2012F2151AS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 2.15 kΩ | 1 % | 125 mW | 0805 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC(PRECISION) | RC(PRECISION) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | SMT, 0805 | compliant | ||||||||
|
RC1005F5111AS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 5.11 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG SEMICONDUCTOR INC | SMT, 0402 | compliant | ||||
|
RC1608F3901CS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 3.9 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | PRECISION | 70 °C | RC1608 | YES | 50 V | e3 | 155 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | SMT, 0603 | compliant | ||
|
RC2012J304AS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 300 kΩ | 5 % | 125 mW | 2012 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | PRECISION | 70 °C | RC(GENERAL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | SMT, 2012 | compliant | ||
|
RC1608F5110ES
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 511 Ω | 1 % | 100 mW | 0603 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC(PRECISION) | RC(PRECISION) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | SMT, 0603 | compliant | ||||||||
|
RC1005F2551AS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 2.55 kΩ | 1 % | 62.5 mW | 0402 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC(PRECISION) | RC(PRECISION) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | SAMSUNG SEMICONDUCTOR INC | SMT, 0402 | compliant |