Filter Your Search
1 - 2 of 2 results
|
SEL3812A160.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 160 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRISTATE ENABLE/DISABLE FUNCTION | 850 ps | NO | 670 MHz | 25 MHz | 850 ps | 110 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock | ||
|
SEL3812A160.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 160 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRISTATE ENABLE/DISABLE FUNCTION | 850 ps | NO | 670 MHz | 25 MHz | 850 ps | 110 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock |