Filter Your Search
1 - 5 of 5 results
|
SED1752T0B
Seiko Epson Corporation
|
Check for Price | Obsolete | 240 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 1.7 mA | YES | OTHER | R-XUUC-N | Not Qualified | 85 °C | -30 °C | 240 | UNSPECIFIED | DIE | TAB240PINS,.024 | RECTANGULAR | UNCASED CHIP | NO LEAD | 600 µm | UPPER | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SED1752TOA
Seiko Epson Corporation
|
Check for Price | Active | SEIKO EPSON CORP | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
SED1752T0A
Epson Electronics America Inc
|
Check for Price | Obsolete | 5 V | 30 V | 240 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | 10 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO UPTO 1/500 | NO | 1 | 1.7 mA | 5.5 V | 2.7 V | 42 V | 8 V | YES | OTHER | R-XUUC-N271 | Not Qualified | 85 °C | -30 °C | 271 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | unknown | EAR99 | 8542.39.00.01 | DIE, | |||
|
SED1752T0B
Epson Electronics America Inc
|
Check for Price | Obsolete | 5 V | 30 V | 240 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | 10 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO UPTO 1/500 | NO | 1 | 1.7 mA | 5.5 V | 2.7 V | 42 V | 8 V | YES | OTHER | R-XUUC-N271 | Not Qualified | 85 °C | -30 °C | 271 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | unknown | EAR99 | 8542.39.00.01 | DIE, | |||
|
SED1752T0A
Seiko Epson Corporation
|
Check for Price | Obsolete | 240 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 1.7 mA | YES | OTHER | R-XUUC-N | Not Qualified | 85 °C | -30 °C | 240 | UNSPECIFIED | DIE | TAB240PINS,.02 | RECTANGULAR | UNCASED CHIP | NO LEAD | 500 µm | UPPER | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 |