Filter Your Search
1 - 2 of 2 results
|
SED1722F0A
Seiko Epson Corporation
|
Check for Price | Obsolete | 80 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | YES | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 20 mm | 3.4 mm | 14 mm | SEIKO EPSON CORP | PLASTIC, QFP5-100 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SED1722F0A
Epson Electronics America Inc
|
Check for Price | Obsolete | 5 V | 30 V | 80 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | 12 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/100 TO 1/500 | NO | 1 | 1.5 mA | 5.5 V | 4.5 V | 40 V | 14 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100(UNSPEC) | RECTANGULAR | FLATPACK | GULL WING | QUAD | S-MOS SYSTEMS | QFP, | unknown | EAR99 | 8542.39.00.01 | QFP | 100 |