Filter Your Search
1 - 2 of 2 results
|
SED1190D0A
Seiko Epson Corporation
|
Check for Price | Obsolete | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | 2.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 25 V | 14 V | YES | COMMERCIAL EXTENDED | R-XUUC-N75 | Not Qualified | 75 °C | -20 °C | 75 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | ALUMINUM PAD, DIE | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SED1190D0A
Epson Electronics America Inc
|
Check for Price | Obsolete | -15 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 2.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/128 | NO | 1 | -25 V | -14 V | YES | COMMERCIAL EXTENDED | X-XUUC-N80 | Not Qualified | 75 °C | -20 °C | 80 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | DIE, | unknown | EAR99 | 8542.39.00.01 | DIE | 75 |