Filter Your Search
1 - 1 of 1 results
|
SEC1210/PV-URT
Microchip Technology Inc
|
$2.3064 | Yes | Active | SPI; UART; USB | 1.5 MBps | 48 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 7.5 mA | 5.5 V | 3.6 V | COMMERCIAL | S-XQCC-N24 | e3 | 70 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-24 | compliant | 5A992.C | 8542.31.00.01 | 2016-09-28 | Microchip |