Filter Your Search
1 - 4 of 4 results
|
SE5561N(SMPS)
Philips Semiconductors
|
Check for Price | No | Obsolete | 20 mA | NO | 100 kHz | VOLTAGE-MODE | BIPOLAR | MILITARY | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SE5561N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | BIPOLAR | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SE5561N
Philips Semiconductors
|
Check for Price | No | Transferred | NO | BIPOLAR | MILITARY | R-PDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SE5561N
NXP Semiconductors
|
Check for Price | Obsolete | 21 V | 30 V | 20 V | 40 mA | 13 mA | NO | SINGLE | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.41 mm | 4.06 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |