Filter Your Search
1 - 6 of 6 results
|
SE555DRG4
Texas Instruments
|
$0.1145 | Yes | Yes | Active | 5 V | YES | TIMER | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SE555DR
Texas Instruments
|
$0.1512 | Yes | Yes | Active | 5 V | YES | TIMER | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SE555D
STMicroelectronics
|
$0.1599 | Yes | Obsolete | 5 V | YES | 500 kHz | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
SE555DG4
Texas Instruments
|
$0.1679 | No | Obsolete | 5 V | YES | TIMER | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SE555D
Texas Instruments
|
$0.2205 | Yes | Yes | Obsolete | 5 V | YES | TIMER | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SE555DT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 500 kHz | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |