Filter Your Search
1 - 3 of 3 results
|
SE5551N
Signetics
|
Check for Price | Obsolete | 30 V | 20 V | 5 V | -5 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.3 V | 4.7 V | 6 % | R-PDIP-T14 | Not Qualified | 150 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||
|
SE5551N
NXP Semiconductors
|
Check for Price | Obsolete | 30 V | 20 V | 5 V | -5 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.3 V | 4.7 V | 6 % | R-PDIP-T14 | Not Qualified | 150 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | DIP | 14 | ||
|
SE5551N
Philips Semiconductors
|
Check for Price | Obsolete | 30 V | 20 V | 5 V | -5 V | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.3 V | 4.7 V | 6 % | R-PDIP-T14 | Not Qualified | 150 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop |