Filter Your Search
1 - 2 of 2 results
|
SE5534FKB
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 3 mV | 13 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 10000 | S-CQCC-N20 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QFN | QCCN, | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
SE5534FKB
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 mV | 13 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=3) | NO | -22 V | 22 V | MILITARY | 10000 | S-CQCC-N20 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |