Filter Your Search
1 - 3 of 3 results
|
SE5410F
Signetics
|
Check for Price | No | Obsolete | 0.05 % | 10 | NO | D/A CONVERTER | BINARY | 1 | 22 mA | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SE5410F
Philips Semiconductors
|
Check for Price | No | Transferred | 0.05 % | 10 | NO | D/A CONVERTER | BINARY | 1 | 22 mA | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SE5410F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0488 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 250 ns | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.535 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 16 | 3A001.A.2.C |