Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
SE30AFJ-M3/6B
Vishay Intertechnologies
|
||
|
SE30AFJ-M3/6B
Vishay Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
JESD-30 Code
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
HTS Code
|
Yes | Active | 1.4 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 40 A | 1 | R-PDSO-F2 | DO-221AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||
Active | 1.4 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 40 A | 1 | R-PDSO-F2 | DO-221AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY SEMICONDUCTORS | unknown | R-PDSO-F2 | EAR99 | 8541.10.00.80 |
|
SE30AFJ-M3/6B
Vishay Intertechnologies
|
$0.1882 Buy | Yes | Active | 1.4 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 40 A | 1 | R-PDSO-F2 | DO-221AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
SE30AFJ-M3/6B
Vishay Semiconductors
|
Check for Price Buy | Active | 1.4 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 40 A | 1 | R-PDSO-F2 | DO-221AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY SEMICONDUCTORS | unknown | R-PDSO-F2 | EAR99 | 8541.10.00.80 |