Filter Your Search
1 - 1 of 1 results
|
SE1816023111111
Amphenol Communications Solutions
|
$10.1650 | Yes | Active | 168 | 2 | 650 µm | 2 | 15 mΩ | 500 mA | FEMALE | 200 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 0.6 N | 1 GΩ | 3 A | 0.04 N | e3 | UL | 94V-0 | -55 °C | 105 °C | PEG | S160P8 | Matte Tin (Sn) - with Nickel (Ni) barrier | MIXED | BELLOWED TYPE | BLACK | 0.026 inch | YES | LOCKING | ONE | GENERAL PURPOSE | MIXED | 3.56 mm | 30u inch | SURFACE MOUNT | 0.189 inch | 0.3 inch | 2.67 inch | AMPHENOL ICC | 168 | compliant | EAR99 | 8536.69.40.40 | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 160 signal pins, Vertical | Amphenol Communications Solutions | 2023-10-13 21:49:20 | 3.7 | Industrial: -55C to +105C | RoHS 2 (2011/65/EU) | 2016-06-20 | DRC Conflict Free | CMRT V5.11 |