Filter Your Search
1 - 10 of 49 results
|
FSE100022E10R0KE
Vishay Intertechnologies
|
$300.3058 | Yes | Active | 10 Ω | 10 % | 1 kW | Chassis Mount | -400,400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FSE | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 63.5 mm | 381 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||||||
|
SE1000
Semiconductors Ltd
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | SEMICONDUCTORS LTD | unknown | EAR99 | 1 A | DARLINGTON | 1000 | NPN | 1 W | ||||||||||||||||||||||||||||||
|
PV10SE-1000-FB
RCD Components Inc
|
Check for Price | Active | 100 Ω | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | 220 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SE1000KR50
Ohmite Mfg Co
|
Check for Price | No | Active | 500 mΩ | 10 % | 1 kW | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 381 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SE1000K10RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10 Ω | 10 % | 1 kW | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 381 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||||||||
|
ASE100022E1R60JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.6 Ω | 5 % | 1 kW | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 40 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 63.5 mm | 381 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
SE1000K3R1
Ohmite Mfg Co
|
Check for Price | No | Active | 3.1 Ω | 10 % | 1 kW | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 381 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||||||||
|
FSE100022E1R00JE93
Vishay Intertechnologies
|
Check for Price | Active | 1 Ω | 5 % | 1 kW | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 31.62 V | 350 °C | -55 °C | Tubular | 2 | BULK | LUG | 63.5 mm | 381 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | GREEN | ||||||||||||||||||
|
SE1000KR50E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 500 mΩ | 10 % | 1 kW | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 381 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SE1000K63RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 63 Ω | 10 % | 1 kW | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 381 mm | OHMITE MANUFACTURING CO | unknown | EAR99 |