Filter Your Search
1 - 1 of 1 results
|
SE-1500-12
Mean Well
|
$219.1447 | Yes | Active | 230 V | 12 V | 264 V | 180 V | 10.8 V | 13.5 V | 125 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | COMMERCIAL | 1.5 kW | R-XXMA-X | UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well |