Filter Your Search
1 - 2 of 2 results
|
SE1450-1L
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 24 deg | SINGLE | INFRARED LED | 700 ns | 3 V | GaAs | 36 m | e0 | 125 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | HONEYWELL SENSING AND CONTROL | HERMETIC SEALED, METAL CAN-2 | unknown | 3A001.A.2.C | 8541.40.20.00 | ||
|
SE1450-1
Honeywell Sensing and Control
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 24 deg | SINGLE | INFRARED LED | 700 ns | 3 V | GaAs | 125 °C | -55 °C | ROUND | HONEYWELL SENSING AND CONTROL | HERMETIC SEALED, METAL CAN-1 | unknown | 3A001.A.2.C | 8541.40.20.00 |