Filter Your Search
1 - 5 of 5 results
|
SDURF2060A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 20 A | 3 V | 35 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY | 160 A | 1 | 600 V | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T2 | compliant | EAR99 | ||
|
SDURF2060CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.2 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant | |||||
|
SDURF2060CTA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.2 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant | |||||
|
SDURF2060CTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.2 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant | |||||
|
SDURF2060
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 110 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AC, 3/2 PIN | compliant |