Filter Your Search
1 - 3 of 3 results
|
SDURF20120
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 20 A | 2.95 V | 100 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY | 160 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
SDURF20120CTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 10 A | 2.94 V | 50 ns | 60 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1.2 kV | 2 | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 40 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T3 | compliant | ||||
|
SDURF20120CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 10 A | 2.94 V | 50 ns | 60 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 40 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant |