Filter Your Search
1 - 2 of 2 results
|
SDUR1060CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1.55 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | LEAD FREE, PLASTIC PACKAGE-3 | compliant | ||
|
SDUR1060
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.2 V | 32 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 100 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | LEAD FREE, PLASTIC PACKAGE-3/2 | compliant |