Filter Your Search
1 - 4 of 4 results
|
SDTM610N
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | THERMOPLASTIC NYLON | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STEEL | THERMOPLASTIC NYLON | TUBE | NO | Silver (Ag) | BRASS | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | BOURNS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||
|
SDTM610NTR
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | THERMOPLASTIC NYLON | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STEEL | THERMOPLASTIC NYLON | TAPE AND REEL | NO | BRASS | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
SDTM-610-NTR
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SDTM | 1X1 | .05A@12VDC | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | NOT SPECIFIED | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | BOURNS INC | ROHS COMPLIANT | compliant | |||||||||||||||||
|
SDTM-610-N
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SDTM | 1X1 | .05A@12VDC | 2.06 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | SILVER | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | BOURNS INC | ROHS COMPLIANT | unknown |