Filter Your Search
1 - 1 of 1 results
|
SDT-S-109LMR2,000
TE Connectivity
|
Check for Price | Yes | Obsolete | 150 mW | 540 Ω | 10 A | 250 V | 30 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | CSA; SEMKO; TUV; UL | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |