Filter Your Search
1 - 1 of 1 results
|
SDS680R-682M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 65 mΩ | 20 % | YES | 100 kHz | 1.2 A | 50 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | API DELEVAN | 2618 | compliant | EAR99 | 8504.50.80.00 |