Filter Your Search
1 - 1 of 1 results
|
SDS155-PRW2-F09-QN14-1
Sullins Connector Solutions
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | TIN OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.422 inch | 1.213 inch | 0.142 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.30 |