Filter Your Search
1 - 2 of 2 results
|
SDS1306T-471M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 1.08 Ω | 20 % | YES | 100 kHz | 730 mA | 2.4 MHz | FERRITE | 50 | 7360 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 40/100 KHZ | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.54 mm | 15.24 mm | YAGEO CORP | 7360 | compliant | EAR99 | 8504.50.80.00 | ||
|
SDS1306T-471M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 1.08 Ω | 20 % | YES | 100 kHz | 730 mA | 2.4 MHz | Ferrite | 50 | 7360 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, POLYSTYRENE,13 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.26 mm | 18.54 mm | 15.24 mm | CHILISIN ELECTRONICS CORP | 7360 | compliant | EAR99 | 8504.50.80.00 |