Filter Your Search
1 - 2 of 2 results
|
SDS0402T-471M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 1.8 Ω | 20 % | YES | 100 kHz | 190 mA | 3 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, POLYSTYRENE,13 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CHILISIN ELECTRONICS CORP | 2618 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SDS0402T-471M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 1.8 Ω | 20 % | YES | 100 kHz | 1.8 A | 3 MHz | FERRITE | 40 | 2618 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 100 MHZ | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | YAGEO CORP | 2618 | compliant | EAR99 | 8504.50.80.00 |