Filter Your Search
1 - 3 of 3 results
|
SDR250AS15
XP Power
|
$252.9763 | Yes | Obsolete | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 16.7 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 250 W | CSA, EN, UL | 70 °C | 81.28 mm | 127 mm | XP POWER LTD | compliant | EAR99 | XP POWER | |||||
|
SDR250AS15-FE
XP Power
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | , | |||||||||||||||||||||||
|
SDR250AS15-F
XP Power
|
Check for Price | Obsolete | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 16.7 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 250 W | CSA, EN, UL | 70 °C | 81.28 mm | 127 mm | XP POWER LTD | compliant | EAR99 | , |